- Home ›
- All Products›
- MFR-25FBF52-61R9
MFR-25FBF52-61R9
Yageo America
General Type Metal Film Resistor 61.9Ohm 1/4W 1% Axial Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
General Type Metal Film Resistor 61.9Ohm 1/4W 1% Axial Bulk
Search Keywords: MFR25FBF5261R9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:MFR-25FBF52-61R9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,798
Can Ship immediately
You may purchase all in-stock quantity of 3,798
Stock lot only:
3798
Minimum Order Quantity:
6000
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$0.0134
6,000
$0.0122
28,000
$0.0118
114,000
$0.0113
298,000
$0.0108
926,000 +
$0.0105
Click for Quote
Log in
to unlock special pricing