- Home ›
- All Products›
- MFR-25FBF52-309R
MFR-25FBF52-309R
Yageo America
General Type Metal Film Resistor 309Ohm 1/4W 1% Axial Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
General Type Metal Film Resistor 309Ohm 1/4W 1% Axial Bulk
Search Keywords: MFR25FBF52309R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:MFR-25FBF52-309R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,627
Ships today, if you order in
Buy all 4,627 in-stock or the regular minimum order quantity of 6000
Stock lot only:
4627
Minimum Order Quantity:
6000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$0.0132
6,000
$0.0120
28,000
$0.0116
114,000
$0.0111
298,000
$0.0106
926,000 +
$0.0103
Click for Quote
Log in
to unlock special pricing