- Home ›
- All Products›
- MFR-25FBF52-25K5
MFR-25FBF52-25K5
Yageo America
RES 25.5K OHM 1% 1/4W AXIAL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 25.5K OHM 1% 1/4W AXIAL
Search Keywords: MFR25FBF5225K5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:MFR-25FBF52-25K5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
You may purchase all in-stock quantity of 4,000
Stock lot only:
4000
Minimum Order Quantity:
7000
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$0.0111
7,000
$0.0101
33,000
$0.0097
136,000
$0.0094
353,000 +
$0.0090
Click for Quote
Log in
to unlock special pricing