- Home ›
- All Products›
- MF0207FTE52-4R87
MF0207FTE52-4R87
Yageo America
Metal Film Resistor, 4.87 „, 0.6 W, ±1 %
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Metal Film Resistor, 4.87 „, 0.6 W, ±1 %
Search Keywords: MF0207FTE524R87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:MF0207FTE52-4R87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Ships today, if you order in
Minimum Order Quantity:
5000
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5,000
$0.0134
25,000
$0.0129
103,000
$0.0124
266,000
$0.0119
834,000 +
$0.0114
Click for Quote
Log in
to unlock special pricing