- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MF0204FTE52-3R3
MF0204FTE52-3R3
Yageo America
Res Metal Film 3.3 Ohm 1% 0.4W ±50ppm/°C Conformal Coated AXL Ammo
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Metal Film 3.3 Ohm 1% 0.4W ±50ppm/°C Conformal Coated AXL Ammo
Search Keywords: MF0204FTE523R3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:MF0204FTE52-3R3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,622
Ships today, if you order in
Minimum Order Quantity:
2000
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
2,000
$0.0349
10,000
$0.0336
40,000
$0.0322
105,000
$0.0310
327,000 +
$0.0297
Click for Quote
Log in
to unlock special pricing