- Home ›
- All Products›
- MF0204FTE52-2K74
MF0204FTE52-2K74
Yageo America
Conformal Through Hole Resistor 1% 50ppm/C 2.74kOhm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conformal Through Hole Resistor 1% 50ppm/C 2.74kOhm
Search Keywords: MF0204FTE522K74
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:MF0204FTE52-2K74
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,000
Ships today, if you order in
Minimum Order Quantity:
10000
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
10,000
$0.0067
50,000
$0.0065
205,000
$0.0062
532,000 +
$0.0059
Click for Quote
Log in
to unlock special pricing