- Home ›
- All Products›
- MF0204FTE52-21K
MF0204FTE52-21K
Yageo America
Metal Film Resistor 21kOhm 2/5W 1% Axial Ammo Pac
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Metal Film Resistor 21kOhm 2/5W 1% Axial Ammo Pac
Search Keywords: MF0204FTE5221K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:MF0204FTE52-21K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
You may purchase all in-stock quantity of 5,000
Stock lot only:
5000
Minimum Order Quantity:
10000
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$0.0074
10,000
$0.0067
50,000
$0.0065
205,000
$0.0062
532,000 +
$0.0059
Click for Quote
Log in
to unlock special pricing