- Home ›
- All Products›
- KNP3WSJT-52-22R
KNP3WSJT-52-22R
Yageo America
RES 22 OHM 5% 3W AXIAL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 22 OHM 5% 3W AXIAL
Search Keywords: KNP3WSJT5222R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:KNP3WSJT-52-22R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
550
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
550
$0.118
2,800
$0.114
11,700
$0.109
30,200
$0.105
95,000 +
$0.100
Click for Quote
Log in
to unlock special pricing