- Home ›
- All Products›
- KNP100JT-73-22R
KNP100JT-73-22R
Yageo America
RES 22 OHM 5% 1W AXIAL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 22 OHM 5% 1W AXIAL
Search Keywords: KNP100JT7322R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:KNP100JT-73-22R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
2000
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
2,000
$0.0544
6,000
$0.0532
25,000
$0.0506
66,000
$0.0481
203,000 +
$0.0468
Click for Quote
Log in
to unlock special pricing