- Home ›
- All Products›
- KNP100JT-52-100R
KNP100JT-52-100R
Yageo America
RES 100 OHM 5% 1W AXIAL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 100 OHM 5% 1W AXIAL
Search Keywords: KNP100JT52100R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:KNP100JT-52-100R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
750
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
750
$0.0877
3,800
$0.0857
15,900
$0.0816
41,700
$0.0775
129,400 +
$0.0745
Click for Quote
Log in
to unlock special pricing