- Home ›
- All Products›
- KNP100JR-73-220R
KNP100JR-73-220R
Yageo America
KNP Axial through hole resistor ±5% ±300ppm/C 220Ohm 1W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
KNP Axial through hole resistor ±5% ±300ppm/C 220Ohm 1W
Search Keywords: KNP100JR73220R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:KNP100JR-73-220R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
750
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
750
$0.0887
3,800
$0.0867
15,700
$0.0826
41,000
$0.0785
127,200 +
$0.0765
Click for Quote
Log in
to unlock special pricing