- Home ›
- All Products›
- FMP200JR-52-30K
FMP200JR-52-30K
Yageo America
RES 30K OHM 5% 2W AXIAL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 30K OHM 5% 2W AXIAL
Search Keywords: FMP200JR5230K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:FMP200JR-52-30K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
Minimum Order Quantity:
2000
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2,000
$0.0418
9,000
$0.0392
34,000
$0.0380
87,000
$0.0367
268,000 +
$0.0354
Click for Quote
Log in
to unlock special pricing