- Home ›
- All Products›
- FMP200FTF52-4R42
FMP200FTF52-4R42
Yageo America
Resistor 4.42 Ohm 5 2 W Axial Leaded Metal Fil
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Resistor 4.42 Ohm 5 2 W Axial Leaded Metal Fil
Search Keywords: FMP200FTF524R42
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:FMP200FTF52-4R42
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
2000
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
2,000
$0.0582
6,000
$0.0557
24,000
$0.0532
63,000
$0.0506
193,000 +
$0.0494
Click for Quote
Log in
to unlock special pricing