- Home ›
- All Products›
- CFR-50JT-52-47K
CFR-50JT-52-47K
Yageo America
RES 47K OHM 5% 1/2W AXIAL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 47K OHM 5% 1/2W AXIAL
Search Keywords: CFR50JT5247K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:CFR-50JT-52-47K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Can Ship immediately
Minimum Order Quantity:
5000
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5,000
$0.0132
25,000
$0.0127
105,000
$0.0122
272,000
$0.0116
853,000 +
$0.0111
Click for Quote
Log in
to unlock special pricing