- Home ›
- All Products›
- CFR25SJT-52-4K7
CFR25SJT-52-4K7
Yageo America
RES 4.7K OHM 5% 1/4W AXIAL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 4.7K OHM 5% 1/4W AXIAL
Search Keywords: CFR25SJT524K7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:CFR25SJT-52-4K7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
9000
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
9,000
$0.0077
44,000
$0.0073
179,000
$0.0071
463,000 +
$0.0068
Click for Quote
Log in
to unlock special pricing