- Home ›
- All Products›
- CFR-25JR-52-200K
CFR-25JR-52-200K
Yageo America
General Type Carbon Film Resistor 200kOhm 1/4W 5% Axial T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
General Type Carbon Film Resistor 200kOhm 1/4W 5% Axial T/R
Search Keywords: CFR25JR52200K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:CFR-25JR-52-200K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Ships today, if you order in
Minimum Order Quantity:
7000
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
7,000
$0.0096
36,000
$0.0092
148,000
$0.0088
385,000 +
$0.0084
Click for Quote
Log in
to unlock special pricing