- Home ›
- All Products›
- CFR-25JB-52-4K3
CFR-25JB-52-4K3
Yageo America
RES 4.3K OHM 5% 1/4W AXIAL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 4.3K OHM 5% 1/4W AXIAL
Search Keywords: CFR25JB524K3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:CFR-25JB-52-4K3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,454
Can Ship immediately
Minimum Order Quantity:
7000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
7,000
$0.0103
33,000
$0.0099
134,000
$0.0095
348,000 +
$0.0091
Click for Quote
Log in
to unlock special pricing