- Home ›
- All Products›
- CFR-12JR-52-2M2
CFR-12JR-52-2M2
Yageo America
General Type Carbon Film Resistor 2.2MOhm 1/6W 5% Axial T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
General Type Carbon Film Resistor 2.2MOhm 1/6W 5% Axial T/R
Search Keywords: CFR12JR522M2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:CFR-12JR-52-2M2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
5000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5,000
$0.0133
26,000
$0.0128
106,000
$0.0122
275,000
$0.0117
853,000 +
$0.0113
Click for Quote
Log in
to unlock special pricing