- Home ›
- All Products›
- CFR-12JB-52-9K1
CFR-12JB-52-9K1
Yageo America
RES 9.1K OHM 5% 1/6W AXIAL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 9.1K OHM 5% 1/6W AXIAL
Search Keywords: CFR12JB529K1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:CFR-12JB-52-9K1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
5000
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5,000
$0.0141
25,000
$0.0135
100,000
$0.0130
261,000
$0.0124
816,000 +
$0.0118
Click for Quote
Log in
to unlock special pricing