- Home ›
- All Products›
- CFR-12JB-52-430K
CFR-12JB-52-430K
Yageo America
RES 430K OHM 5% 1/6W AXIAL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 430K OHM 5% 1/6W AXIAL
Search Keywords: CFR12JB52430K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:CFR-12JB-52-430K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,590
Can Ship immediately
Minimum Order Quantity:
5000
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5,000
$0.0133
26,000
$0.0128
106,000
$0.0122
275,000
$0.0117
853,000 +
$0.0113
Click for Quote
Log in
to unlock special pricing