- Home ›
- All Products›
- CFR-12JB-52-300K
CFR-12JB-52-300K
Yageo America
RES 300K OHM 5% 1/6W AXIAL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 300K OHM 5% 1/6W AXIAL
Search Keywords: CFR12JB52300K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:CFR-12JB-52-300K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
5000
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5,000
$0.0137
25,000
$0.0132
103,000
$0.0126
266,000
$0.0121
834,000 +
$0.0116
Click for Quote
Log in
to unlock special pricing