- Home ›
- All Products›
- CFR100JT-52-180R
CFR100JT-52-180R
Yageo America
RES 180 OHM 5% 1W AXIAL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 180 OHM 5% 1W AXIAL
Search Keywords: CFR100JT52180R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:CFR100JT-52-180R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
2000
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2,000
$0.0342
10,000
$0.0329
40,000
$0.0316
105,000
$0.0304
327,000 +
$0.0291
Click for Quote
Log in
to unlock special pricing