- Home ›
- All Products›
- CE050M0010RED-0605
CE050M0010RED-0605
Yageo America
Aluminum Electrolytic Capacitor 10 uF 50 V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Aluminum Electrolytic Capacitor 10 uF 50 V
Search Keywords: CE050M0010RED0605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:CE050M0010RED-0605
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
8000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Ships today, if you order in
Minimum Order Quantity:
8000
Order Increment:
8000
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
8,000
$0.0565
16,000
$0.0557
32,000
$0.0534
56,000
$0.0533
104,000
$0.0513
152,000 +
$0.0512
Click for Quote
Log in
to unlock special pricing