- Home ›
- All Products›
- CC0603KRX7R9BB101
CC0603KRX7R9BB101
Yageo America
SMD Multilayer Ceramic Capacitor 100 pF 50 V 0603
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SMD Multilayer Ceramic Capacitor 100 pF 50 V 0603
Search Keywords: CC0603KRX7R9BB101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:CC0603KRX7R9BB101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
12000
Order Increment:
4000
8 Weeks
can ship
7/27/26
CUSTOMERS
ALSO BOUGHT