- Home ›
- All Products›
- CC0603KRX7R7BB105
CC0603KRX7R7BB105
Yageo America
0603 1 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
0603 1 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Search Keywords: CC0603KRX7R7BB105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:CC0603KRX7R7BB105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Can Ship immediately
Minimum Order Quantity:
7500
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
7,500
$0.0199
25,000
$0.0182
50,000
$0.0175
100,000
$0.0175
150,000
$0.0174
250,000
$0.0174
500,000 +
$0.0173
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT