- Home ›
- All Products›
- CC0201BRNPO9BN2R4
CC0201BRNPO9BN2R4
Yageo America
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.4pF 0.1 pF 50V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.4pF 0.1 pF 50V
Search Keywords: CC0201BRNPO9BN2R4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:CC0201BRNPO9BN2R4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
164,375
Can Ship immediately
Minimum Order Quantity:
30000
Order Increment:
15000
8 Weeks
can ship
7/17/26