- Home ›
- All Products›
- AT0805FRE0712KL
AT0805FRE0712KL
Yageo America
Res 12K Ohm 1% 1/8W 0805
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res 12K Ohm 1% 1/8W 0805
Search Keywords: AT0805FRE0712KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:AT0805FRE0712KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5,000
$0.1116
7,500
$0.1100
25,000
$0.1055
50,000
$0.1013
100,000
$0.1011
150,000 +
$0.1000
Click for Quote
Log in
to unlock special pricing