- Home ›
- All Products›
- AF0603FR-074K64L
AF0603FR-074K64L
Yageo America
RES 4.64K OHM 1% 1/10W 0603
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 4.64K OHM 1% 1/10W 0603
Search Keywords: AF0603FR074K64L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:AF0603FR-074K64L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40,000
Can Ship immediately
Minimum Order Quantity:
20000
Order Increment:
5000
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
20,000
$0.0042
50,000
$0.0039
100,000
$0.0038
150,000
$0.0038
250,000
$0.0037
500,000 +
$0.0036
Click for Quote
Log in
to unlock special pricing