- Home ›
- All Products›
- AF0402JR-07150RL
AF0402JR-07150RL
Yageo America
Anti-Sulfurated Chip Resistor Thick Film 0402 150Ohm 5% Paper T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Anti-Sulfurated Chip Resistor Thick Film 0402 150Ohm 5% Paper T/R
Search Keywords: AF0402JR07150RL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:AF0402JR-07150RL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70,000
Ships today, if you order in
Minimum Order Quantity:
40000
Order Increment:
10000
8 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
50,000
$0.0021
100,000 +
$0.0020
Click for Quote
Log in
to unlock special pricing