- Home ›
- All Products›
- AF0402JR-0713KL
AF0402JR-0713KL
Yageo America
Thick Film Resistors - SMD 13 kOhms 62.5 mW (1/16
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thick Film Resistors - SMD 13 kOhms 62.5 mW (1/16
Search Keywords: AF0402JR0713KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:AF0402JR-0713KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Ships today, if you order in
You may purchase all in-stock quantity of 20,000
Stock lot only:
20000
Minimum Order Quantity:
40000
Order Increment:
10000
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$0.0029
40,000
$0.0026
50,000
$0.0021
100,000 +
$0.0020
Click for Quote
Log in
to unlock special pricing