- Home ›
- All Products›
- AF0402FR-0751R1L
AF0402FR-0751R1L
Yageo America
Thick Film Resistors - SMD 51.1 Ohms 62.5 mW (1/1
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thick Film Resistors - SMD 51.1 Ohms 62.5 mW (1/1
Search Keywords: AF0402FR0751R1L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:AF0402FR-0751R1L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130,000
Ships today, if you order in
Minimum Order Quantity:
30000
Order Increment:
10000
9 Weeks
can ship
7/27/26