- Home ›
- All Products›
- AF0402FR-0730KL
AF0402FR-0730KL
Yageo America
RES SMD 30K OHM 1% 1/16W 0402
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES SMD 30K OHM 1% 1/16W 0402
Search Keywords: AF0402FR0730KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:AF0402FR-0730KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40,000
Can Ship immediately
Minimum Order Quantity:
30000
Order Increment:
10000
9 Weeks
can ship
8/3/26