- Home ›
- All Products›
- AF0402FR-07221KL
AF0402FR-07221KL
Yageo America
Anti-Sulfurated Chip Resistor Thick Film 0402 221kOhm 1% Paper T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Anti-Sulfurated Chip Resistor Thick Film 0402 221kOhm 1% Paper T/R
Search Keywords: AF0402FR07221KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:AF0402FR-07221KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
You may purchase all in-stock quantity of 10,000
Stock lot only:
10000
Minimum Order Quantity:
30000
Order Increment:
10000
8 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$0.0030
30,000 +
$0.0027
Click for Quote
Log in
to unlock special pricing