- Home ›
- All Products›
- AF0201JR-07510RL
AF0201JR-07510RL
Yageo America
Anti-Sulfurated Chip Resistor Thick Film 0201 510Ohm 5% Paper T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Anti-Sulfurated Chip Resistor Thick Film 0201 510Ohm 5% Paper T/R
Search Keywords: AF0201JR07510RL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:AF0201JR-07510RL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Ships today, if you order in
Minimum Order Quantity:
20000
Order Increment:
10000
8 Weeks
can ship
7/10/26