- Home ›
- All Products›
- AC2512JK-072RL
AC2512JK-072RL
Yageo America
RES SMD 2 OHM 5% 1W 2512
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES SMD 2 OHM 5% 1W 2512
Search Keywords: AC2512JK072RL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:AC2512JK-072RL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
4,000
$0.0939
8,000
$0.0899
12,000
$0.0886
28,000
$0.0849
52,000
$0.0816
100,000
$0.0814
152,000 +
$0.0812
Click for Quote
Log in
to unlock special pricing