- Home ›
- All Products›
- AC2512FK-0782RL
AC2512FK-0782RL
Yageo America
RES SMD 82 OHM 1% 1W 2512
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES SMD 82 OHM 1% 1W 2512
Search Keywords: AC2512FK0782RL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:AC2512FK-0782RL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
4,000
$0.0667
5,000
$0.0665
7,500
$0.0638
25,000
$0.0603
50,000
$0.0601
100,000
$0.0579
150,000 +
$0.0577
Click for Quote
Log in
to unlock special pricing