- Home ›
- All Products›
- AC2010JK-07220RL
AC2010JK-07220RL
Yageo America
Thick Film Resistors - SMD 220Ohms 3/4W 2010 5%
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thick Film Resistors - SMD 220Ohms 3/4W 2010 5%
Search Keywords: AC2010JK07220RL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:AC2010JK-07220RL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
8/7/26