- Home ›
- All Products›
- AC2010JK-0710RL
AC2010JK-0710RL
Yageo America
Thick Film Resistors - SMD 10Ohms 3/4W 2010 5% A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thick Film Resistors - SMD 10Ohms 3/4W 2010 5% A
Search Keywords: AC2010JK0710RL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:AC2010JK-0710RL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
4,000
$0.0625
7,500
$0.0562
25,000
$0.0546
50,000
$0.0531
100,000
$0.0510
150,000
$0.0509
250,000 +
$0.0507
Click for Quote
Log in
to unlock special pricing