- Home ›
- All Products›
- AC1218JK-073KL
AC1218JK-073KL
Yageo America
RES SMD 3K OHM 1W 1812 WIDE
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES SMD 3K OHM 1W 1812 WIDE
Search Keywords: AC1218JK073KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:AC1218JK-073KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
8/12/26