- Home ›
- All Products›
- AC1210JR-07200RL
AC1210JR-07200RL
Yageo America
Thick Film Resistors - SMD 200Ohms 1/2W 1210 5%
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thick Film Resistors - SMD 200Ohms 1/2W 1210 5%
Search Keywords: AC1210JR07200RL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:AC1210JR-07200RL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5,000
$0.0183
25,000
$0.0175
50,000
$0.0173
100,000
$0.0166
150,000
$0.0165
250,000
$0.0159
500,000 +
$0.0159
Click for Quote
Log in
to unlock special pricing