- Home ›
- All Products›
- AC1210FR-7W91RL
AC1210FR-7W91RL
Yageo America
Thick Film Resistors - SMD 91Ohms 1/2W 1210 1% AEC-Q200
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thick Film Resistors - SMD 91Ohms 1/2W 1210 1% AEC-Q200
Search Keywords: AC1210FR7W91RL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:AC1210FR-7W91RL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks
can ship
8/10/26