- Home ›
- All Products›
- AC1210FR-7W1RL
AC1210FR-7W1RL
Yageo America
Fixed Resistor Metal Glaze/thick Film 1W 1ohm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fixed Resistor Metal Glaze/thick Film 1W 1ohm
Search Keywords: AC1210FR7W1RL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:AC1210FR-7W1RL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
2000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,000
$0.0544
6,000
$0.0532
25,000
$0.0506
66,000
$0.0481
203,000 +
$0.0468
Click for Quote
Log in
to unlock special pricing