- Home ›
- All Products›
- AC1206FR-07931RL
AC1206FR-07931RL
Yageo America
Thick Film Resistors - SMD 931Ohms 1/4W 1206 1%
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thick Film Resistors - SMD 931Ohms 1/4W 1206 1%
Search Keywords: AC1206FR07931RL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:AC1206FR-07931RL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
979,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
5000
9 Weeks
can ship
8/10/26