- Home ›
- All Products›
- AC1206FR-0720RL
AC1206FR-0720RL
Yageo America
Thick Film Resistors - SMD 20 Ohms 250 mW 1206 1
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thick Film Resistors - SMD 20 Ohms 250 mW 1206 1
Search Keywords: AC1206FR0720RL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:AC1206FR-0720RL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
145,000
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
5000
9 Weeks
can ship
7/16/26