- Home ›
- All Products›
- AC0805JR-075K1L
AC0805JR-075K1L
Yageo America
RES SMD 5.1K OHM 5% 1/8W 0805
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES SMD 5.1K OHM 5% 1/8W 0805
Search Keywords: AC0805JR075K1L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:AC0805JR-075K1L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45,000
Ships today, if you order in
Minimum Order Quantity:
25000
Order Increment:
5000
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
25,000
$0.0040
50,000
$0.0038
100,000
$0.0038
150,000
$0.0036
250,000
$0.0036
500,000 +
$0.0034
Click for Quote
Log in
to unlock special pricing