- Home ›
- All Products›
- AC0805JR-0756KL
AC0805JR-0756KL
Yageo America
Chip Resistor - Surface Mount RES SMD 56K OHM 5% 1/8W 0805
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Chip Resistor - Surface Mount RES SMD 56K OHM 5% 1/8W 0805
Search Keywords: AC0805JR0756KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:AC0805JR-0756KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
You may purchase all in-stock quantity of 5,000
Stock lot only:
5000
Minimum Order Quantity:
20000
Order Increment:
5000
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$0.0053
20,000
$0.0048
25,000
$0.0040
50,000
$0.0038
100,000
$0.0038
150,000
$0.0036
250,000
$0.0036
500,000 +
$0.0034
Click for Quote
Log in
to unlock special pricing