- Home ›
- All Products›
- AC0805JR-07240KL
AC0805JR-07240KL
Yageo America
RES SMD 240K OHM 5% 1/8W 0805
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES SMD 240K OHM 5% 1/8W 0805
Search Keywords: AC0805JR07240KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:AC0805JR-07240KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,000
Ships today, if you order in
Minimum Order Quantity:
20000
Order Increment:
5000
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
20,000
$0.0041
50,000 +
$0.0039
Click for Quote
Log in
to unlock special pricing