- Home ›
- All Products›
- AC0805FR-0720KL
AC0805FR-0720KL
Yageo America
Thick Film Resistors - SMD 20 k Ohms 125mW 0805
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thick Film Resistors - SMD 20 k Ohms 125mW 0805
Search Keywords: AC0805FR0720KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:AC0805FR-0720KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150,000
Can Ship immediately
Minimum Order Quantity:
25000
Order Increment:
5000
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
25,000
$0.0050
50,000
$0.0047
100,000
$0.0045
150,000
$0.0045
250,000
$0.0044
500,000 +
$0.0043
Click for Quote
Log in
to unlock special pricing