- Home ›
- All Products›
- AC0805FR-07110KL
AC0805FR-07110KL
Yageo America
Thick Film Resistors - SMD 110kOhms 1/8W 0805 1%
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thick Film Resistors - SMD 110kOhms 1/8W 0805 1%
Search Keywords: AC0805FR07110KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:AC0805FR-07110KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Can Ship immediately
You may purchase all in-stock quantity of 20,000
Stock lot only:
20000
Minimum Order Quantity:
25000
Order Increment:
5000
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$0.0056
25,000
$0.0051
50,000
$0.0048
100,000 +
$0.0046
Click for Quote
Log in
to unlock special pricing