- Home ›
- All Products›
- AC0612FR-07360RL
AC0612FR-07360RL
Yageo America
Thick Film Resistors - SMD 360Ohms 3/4W 0612 1%
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thick Film Resistors - SMD 360Ohms 3/4W 0612 1%
Search Keywords: AC0612FR07360RL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:AC0612FR-07360RL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
330,000
Ships today, if you order in
Minimum Order Quantity:
7500
Order Increment:
5000
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
7,500
$0.0244
25,000
$0.0233
50,000
$0.0227
100,000
$0.0221
150,000
$0.0220
250,000
$0.0212
500,000 +
$0.0211
Click for Quote
Log in
to unlock special pricing